Kingbright KPC-3216SGD technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Lens Style | Rectangular, Diffused, Colored |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 140mA |
| Power Dissipation | 105mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPC-3216SGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.