The KPC-3216SRC-PRV is a surface mount LED from Kingbright with a rectangular lens style and a luminous intensity of 80 millicandelas. It operates within a temperature range of -40°C to 85°C and has a forward current rating of 20 milliamperes. This LED is packaged in a cut tape format and is RoHS compliant. It is not Reach SVHC compliant.
Kingbright KPC-3216SRC-PRV technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 80mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 640nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPC-3216SRC-PRV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.