
The KPC-3216SRD-PRV is a 1206 surface mount LED with a rectangular lens style and red color. It has a luminous intensity of 80mcd and a forward current rating of 20mA. The device is designed for operation over a temperature range of -40 to 85°C. It is packaged in cut tape and is compliant with RoHS regulations. The LED has a viewing angle of 120° and emits light at a wavelength of 660nm.
Kingbright KPC-3216SRD-PRV technical specifications.
| Package/Case | 1206 |
| Color | Red |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 80mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPC-3216SRD-PRV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.