Kingbright KPC-3216SURC technical specifications.
| Luminous Intensity | 30mcd |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 620nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPC-3216SURC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.