Kingbright KPD-3224SURCK technical specifications.
| Package/Case | 3224 |
| Color | Red |
| Forward Current | 20mA |
| Lens Style | Dome, Diffused, Colorless, Circular |
| Luminous Intensity | 2700mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3224 |
| Viewing Angle | 20° |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPD-3224SURCK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.