Kingbright KPED-3528QBC-D technical specifications.
| Package/Case | 3528 |
| Color | Blue |
| Forward Current | 20mA |
| Lens Style | Dome |
| Luminous Intensity | 400mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3528 |
| Viewing Angle | 40° |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPED-3528QBC-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.