SINGLE COLOR LED, BLUE, 2.6mm, 3.50 X 2.80 MM, ROHS COMPLIANT, SMD, 2 PIN
Kingbright KPED-3528QBC-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kingbright KPED-3528QBC-G to view detailed technical specifications.
No datasheet is available for this part.