This is a single red LED with a luminous intensity of 800 millicandela and a forward current of 20 milliamps. It has a wavelength of 630 nanometers and a viewing angle of 40 degrees. The LED is packaged in a 3528 form factor and is suitable for surface mount applications. It is compliant with RoHS regulations.
Kingbright KPED-3528SURCK technical specifications.
| Package/Case | 3528 |
| Color | Red |
| Forward Current | 20mA |
| Lens Style | Dome, Diffused, Colorless, Circular |
| Luminous Intensity | 800mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3528 |
| Viewing Angle | 40° |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPED-3528SURCK to view detailed technical specifications.
No datasheet is available for this part.