This is a single yellow LED with a dome lens style, diffused and colorless, and a circular shape. It has a luminous intensity of 500 millicandelas and a forward current of 20 milliamperes. The LED is mounted on the surface and has a wavelength of 590 nanometers.
Kingbright KPED-3528SYCK technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Forward Current | 20mA |
| Lens Style | Dome, Diffused, Colorless, Circular |
| Luminous Intensity | 500mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KPED |
| Viewing Angle | 40° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPED-3528SYCK to view detailed technical specifications.
No datasheet is available for this part.