
Kingbright KPED-3528ZGC technical specifications.
| Package/Case | 3528 |
| Color | Green |
| Forward Current | 20mA |
| Lens Style | Dome, Diffused, Colorless, Circular |
| Luminous Intensity | 1.6cd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPED |
| Viewing Angle | 40° |
| Wavelength | 525nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kingbright KPED-3528ZGC to view detailed technical specifications.
No datasheet is available for this part.
