Kingbright KPF-3236SURKVGPBC technical specifications.
| Package/Case | 3236 |
| Luminous Intensity | 100mcd |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| RoHS Compliant | Yes |
| Series | 1214 |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPF-3236SURKVGPBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.