
Kingbright KPGA-1602QBC-KA-5MAV technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Forward Current | 5mA |
| Lens Style | Rectangular |
| Luminous Intensity | 20mcd |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Viewing Angle | 150° |
| Wavelength | 463nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPGA-1602QBC-KA-5MAV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.