Kingbright KPGA-1602SURC-KA technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 70mcd |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 145° |
| Wavelength | 631nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPGA-1602SURC-KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.