Kingbright KPHB-1608SURKSYKC-GX technical specifications.
| Package/Case | SMD/SMT |
| Color | Red, Yellow |
| Lens Style | Rectangular |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Viewing Angle | 130° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPHB-1608SURKSYKC-GX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.