Kingbright KPHBM-2012CGKSEKC technical specifications.
| Package/Case | 2012 |
| Color | Green, Orange |
| Height | 0.45mm |
| Length | 2mm |
| Lens Style | Rectangular |
| Luminous Intensity | 250mcd |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPHBM |
| Viewing Angle | 120° |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright KPHBM-2012CGKSEKC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.