Kingbright KPHBM-2012PBASURKC technical specifications.
| Color | Blue, Red |
| Height | 0.45mm |
| Length | 2mm |
| Lens Style | Rectangular |
| Luminous Intensity | 200mcd |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPHBM-2012PBASURKC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.