Kingbright KPHCM-2012PBC-A technical specifications.
| Color | Blue |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 80mcd |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Viewing Angle | 110° |
| Wavelength | 470nm |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright KPHCM-2012PBC-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.