Kingbright KPHCM-2012QBC-D technical specifications.
| Package/Case | 2012 |
| Color | Blue |
| Height | 0.4mm |
| Length | 1.25mm |
| Luminous Intensity | 100mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | No |
| Series | KPHCM |
| Viewing Angle | 110° |
| Wavelength | 465nm |
| Width | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright KPHCM-2012QBC-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.