Kingbright KPHCM-2012SECK technical specifications.
| Package/Case | 2012 |
| Color | Orange |
| Forward Current | 20mA |
| Height | 0.4mm |
| Length | 1.25mm |
| Lens Style | Rectangular |
| Luminous Intensity | 250mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 805 |
| Viewing Angle | 110° |
| Wavelength | 601nm |
| Width | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright KPHCM-2012SECK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.