Kingbright KPHCM-2012SGC-T technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Lens Style | Rectangular, Diffused, Colorless |
| Luminous Intensity | 25mcd |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Viewing Angle | 110° |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPHCM-2012SGC-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.