Kingbright KPHF-1612QBDSURKZGC technical specifications.
| Package/Case | 1612 |
| Color | Blue, Green, Red |
| Lens Style | Rectangular, Diffused, Colorless |
| Luminous Intensity | 150mcd |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPHF-1612QBDSURKZGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.