
Kingbright KPHHS-1005CGCK technical specifications.
| Package/Case | 1005 |
| Color | Green |
| Height | 0.5mm |
| Length | 0.5mm |
| Luminous Intensity | 50mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | KPHHS |
| Viewing Angle | 120° |
| Wavelength | 570nm |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPHHS-1005CGCK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
