
Kingbright KPHHS-1005MGCK technical specifications.
| Package/Case | 1005 |
| Color | Green |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 60mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KPHHS |
| Viewing Angle | 120° |
| Wavelength | 570nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPHHS-1005MGCK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
