SINGLE COLOR LED, BLUE, 0.8mm, 1 X 0.50 MM, 0.50 MM HEIGHT, SURFACE MOUNT PACKAGE-2
Kingbright KPHHS-1005PBC-J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kingbright KPHHS-1005PBC-J to view detailed technical specifications.
No datasheet is available for this part.