Kingbright KPHHS-1005SYCK technical specifications.
| Package/Case | 1005 |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 0.5mm |
| Length | 0.5mm |
| Lens Style | Rectangular, Diffused, Colorless |
| Luminous Intensity | 150mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 590nm |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPHHS-1005SYCK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.