
Kingbright KPHM-1608QBC-D technical specifications.
| Package/Case | 0603 |
| Color | Blue |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 100mcd |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPHM-1608QBC-D to view detailed technical specifications.
No datasheet is available for this part.