
Kingbright KPJA-2107QBC-D technical specifications.
| Package/Case | 120 |
| Color | Blue |
| Forward Current | 20mA |
| Lens Style | Dome |
| Luminous Intensity | 80mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPJA |
| Viewing Angle | 120° |
| Wavelength | 465nm |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright KPJA-2107QBC-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.