Kingbright KPJA-2107SECK technical specifications.
| Package/Case | 120 |
| Color | Orange |
| Forward Current | 20mA |
| Lens Style | Dome |
| Luminous Intensity | 250mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KPJA |
| Viewing Angle | 120° |
| Wavelength | 610nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPJA-2107SECK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.