
Kingbright KPJA-2107SGC technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Lens Style | Dome |
| Luminous Intensity | 12mcd |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPJA-2107SGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.