Kingbright KPKB-3025SURKMGKC technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Red |
| Lens Style | Diffused, Colorless, Rectangular |
| Number of LEDs | 2 |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPKB-3025SURKMGKC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.