Single Color LED, Blue, Water Clear, T-3/4, 2mm, 3 X 1.50 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Kingbright KPL-3015QBC-D technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Forward Current | 20mA |
| Lens Style | Round |
| Luminous Intensity | 200mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3015 |
| Viewing Angle | 70° |
| Wavelength | 465nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPL-3015QBC-D to view detailed technical specifications.
No datasheet is available for this part.