Kingbright KPL-3015SGC technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Lens Style | Round |
| Luminous Intensity | 18mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3015 |
| Viewing Angle | 70° |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPL-3015SGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.