Single Color LED, Hyper Red, Water Clear, 2mm, 3 X 1.50 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Kingbright KPL-3015SURC technical specifications.
| Color | Red |
| Lens Style | Diffused, Colorless, Circular |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPL-3015SURC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.