Kingbright KPL-3015SYCK technical specifications.
| Color | Yellow |
| Forward Current | 20mA |
| Lens Style | Round, Diffused, Colorless, Circular |
| Luminous Intensity | 350mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3015 |
| Viewing Angle | 70° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPL-3015SYCK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.