The KPL-3015ZGC is a single-color LED with a round lens style and a luminous intensity of 800 millicandela. It operates at a wavelength of 525 nanometers and has a forward current rating of 20 milliamperes. This surface-mount LED is packaged in cut tape and is compliant with RoHS regulations. The device is not Reach SVHC compliant.
Kingbright KPL-3015ZGC technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Lens Style | Round |
| Luminous Intensity | 800mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KPL |
| Viewing Angle | 70° |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPL-3015ZGC to view detailed technical specifications.
No datasheet is available for this part.