Kingbright KPPA-3010ZGC technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Lens Style | Dome |
| Luminous Intensity | 800mcd |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPPA-3010ZGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.