
The KPT-1608SRC-PRV is a single red LED with a luminous intensity of 30 millicandelas and a forward current rating of 20 milliamperes. It features a rectangular, diffused lens style and emits light at a wavelength of 640 nanometers. This component is compliant with RoHS regulations and is available in a surface mount package.
Kingbright KPT-1608SRC-PRV technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Lens Style | Rectangular, Diffused, Colorless |
| Luminous Intensity | 30mcd |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 640nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPT-1608SRC-PRV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.