The KPT-1608SYCK is a surface mount LED from Kingbright. It has a luminous intensity of 150mcd and a viewing angle of 120°. The LED is available in a 1608 package and is RoHS compliant. The KPT-1608SYCK operates at a wavelength of 590nm and is suitable for general lighting applications.
Kingbright KPT-1608SYCK technical specifications.
| Package/Case | 1608 |
| Color | Yellow |
| Forward Current | 20mA |
| Lens Style | Rectangular, Diffused, Colorless |
| Luminous Intensity | 150mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 603 |
| Viewing Angle | 120° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPT-1608SYCK to view detailed technical specifications.
No datasheet is available for this part.
