Kingbright KPT-2012MGC technical specifications.
| Color | Green |
| Lens Style | Diffused, Colorless, Rectangular |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPT-2012MGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.