Kingbright KPT-2012SGC technical specifications.
| Package/Case | 2012 |
| Color | Green |
| Forward Current | 20mA |
| Height | 850um |
| Lens Style | Rectangular |
| Luminous Intensity | 12mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 62.5mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 805 |
| Viewing Angle | 120° |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPT-2012SGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.