Kingbright KPT-3216SEC technical specifications.
| Color | Orange |
| Lens Style | Diffused, Colorless, Rectangular |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPT-3216SEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.