
The KPT-3216SECK is a single orange rectangular LED with a luminous intensity of 250mcd and a viewing angle of 120°. It has a forward current rating of 20mA and a wavelength of 601nm. This surface-mount LED is available in a 3216 package and is compliant with RoHS regulations. It is not Reach SVHC compliant.
Kingbright KPT-3216SECK technical specifications.
| Package/Case | 3216 |
| Color | Orange |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 250mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KPT |
| Viewing Angle | 120° |
| Wavelength | 601nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPT-3216SECK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.