
Kingbright KPT-3216ZGCK technical specifications.
| Package/Case | 120 |
| Color | Green |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 350mcd |
| Reach SVHC Compliant | No |
| Viewing Angle | 120° |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPT-3216ZGCK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
