
Kingbright KPTB-1612SURKCGKC technical specifications.
| Package/Case | 1613 |
| Color | Green, Red |
| Height | 0.65mm |
| Length | 1.25mm |
| Lens Style | Rectangular, Diffused, Colorless |
| Luminous Intensity | 200mcd |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KPTB |
| Viewing Angle | 120° |
| Wavelength | 570nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPTB-1612SURKCGKC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
