
Kingbright KPTB-1615ESGC technical specifications.
| Package/Case | 1616 |
| Color | Green, Red |
| Lens Style | Rectangular |
| Luminous Intensity | 15mcd |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KPTB |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPTB-1615ESGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.