Kingbright KPTCBD-3216SYKCGKC technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Yellow |
| Lens Style | Dome |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPTCBD-3216SYKCGKC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.