Kingbright KPTD-1608ZGC technical specifications.
| Package/Case | 1608 |
| Color | Green |
| Forward Current | 20mA |
| Height | 0.95mm |
| Length | 0.8mm |
| Lens Style | Round, Dome |
| Luminous Intensity | 1cd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KPTD |
| Viewing Angle | 60° |
| Wavelength | 525nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPTD-1608ZGC to view detailed technical specifications.
No datasheet is available for this part.
