Kingbright KPTD-1608ZGC-G technical specifications.
| Package/Case | 1608 |
| Color | Green |
| Forward Current | 30mA |
| Lens Style | Dome, Diffused, Colorless, Circular |
| Luminous Intensity | 1.3cd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KPTD |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPTD-1608ZGC-G to view detailed technical specifications.
No datasheet is available for this part.