Kingbright KPTD-3216MBC technical specifications.
| Package/Case | 1206 |
| Color | Blue |
| Forward Current | 20mA |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Intensity | 45mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPTD-3216MBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.