Kingbright KPTD-3216MGC technical specifications.
| Package/Case | 3216 |
| Color | Green |
| Forward Current | 20mA |
| Lens Style | Round, Dome, Diffused, Colorless, Circular |
| Luminous Intensity | 350mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1206 |
| Viewing Angle | 50° |
| Wavelength | 568nm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPTD-3216MGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.